text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34844AEP

LED Lighting Driver ICs

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC34844AEP - Technical Attributes
Attributes Table
No of Outputs: Ten
Supply Voltage: 7V to 28V
Supply Current: 13mA
Output Current per Channel: 80mA
Output Voltage: 8V to 60V
Switching Frequency-Max: 1.42MHz
Duty Cycle-Max: 85%
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
980
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,822.80
USD
Quantity
Unit Price
490
$3.72
980+
$3.67
Product Variant Information section