Manufacturer Part #
MP9361DJ-LF-P
high-frequency, synchronous, rectified, step-down, switch-mode converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:TSOT-23-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP9361DJ-LF-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP9361DJ-LF-P - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 2.8V to 5V |
| Output Current per Channel: | 110mA |
| Output Voltage: | 5V |
| Switching Frequency-Max: | 1.35MHz |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSOT-23-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$0.605
1,000
$0.595
2,000
$0.585
7,500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TSOT-23-6
Mounting Method:
Surface Mount