Manufacturer Part #
ZXLD383ET5TA
ZXLD383 Series 50 mA 330 kHz Single or Multi Cell LED Driver Solution TSOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Diodes Incorporated ZXLD383ET5TA - Technical Attributes
| Supply Voltage: | 0.9V to 3V |
| Output Current per Channel: | 50mA |
| Output Voltage: | 28V |
| Switching Frequency-Max: | 330kHz |
| Package Style: | TSOT-23-5 |
| Mounting Method: | Surface Mount |
Features & Applications
Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.
Features
- 85% efficiency
- User adjustable output current
- Single cell operation
- Low saturation voltage
- TSOT23-5 package
- Available also in die form
- Simple application circuit
Applications
- Garden lights
- Door/pathway illumination
- LED flashlight and torches
- LED backlights
- White LED driver
- Gated boost supply generator
The ZXLD383 is a single or multi cell LED driver designed for applications requiring step-up voltage conversion from a very low input voltage. The IC generates constant current pulses that are ideal for driving single or multiple LEDs over a wide range of operating voltages. It includes an on/off enable input that can be driven directly from a photocell array or an open collector/drain logic output. The enable input features an ultra-low voltage drop diode to ground, eliminating the need for a photocell array isolation diode in Garden Light applications. The ZXLD383 uses a PFM control technique to drive an internal switching transistor which exhibits a low saturation resistance. This ensures high efficiency, even for input voltages as low as 1.0V. The IC can start up under full load and operates down to an input voltage of below 0.9V. The ZXLD383 is offered in the space saving TSOT23-5 package or in die form, offering an excellent cost vs performance solution for single cell LED driving applications.
The ZXLD383ET5TA is available in a 3k reel.Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount