text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2213SPBF

IR2213 Series 20 V 2 A Surface Mount High and Low Side Driver - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1638
Product Specification Section
Infineon IR2213SPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2.5A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Quiescent Current: 180µA
Turn-off Delay Time: 225ns
Turn-on Delay Time: 280ns
Rise Time: 25ns
Fall Time: 17ns
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The IR2213SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side refereneced output channels. Available in surface mount SOIC-16 package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +1200 V
  • Tolerant to negative transient voltage
  • dV/dt immune
  • Gate drive supply range from 12 to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V logic compatible
  • Separate logic supply range from 3.3 V to 20 V
  • Logic and power ground ±5 V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs
  • Also available LEAD-FREE (PbF)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1980
Multiple Of:
45
Total
$6,415.20
USD
Quantity
Unit Price
1
$3.51
15
$3.44
50
$3.38
150
$3.33
500+
$3.24
Product Variant Information section