text.skipToContent text.skipToNavigation

Manufacturer Part #

L6226Q

L6226Q Series Dual Full Bridge 52 V 2.8 A DMOS Driver SMT - VFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6226Q - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Dual
Peak Output Current: 2.8A
Supply Voltage-Max: 52V
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2940
Multiple Of:
490
Total
$5,791.80
USD
Quantity
Unit Price
1
$2.12
25
$2.08
100
$2.05
250
$2.02
1,000+
$1.97
Product Variant Information section