text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP5901BDR2G

VR12 Compatable 4.5 - 13.2 V 12.2 mA Synchronous Buck MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP5901BDR2G - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Supply Voltage-Max: 13.2V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$935.00
USD
Quantity
Unit Price
2,500
$0.189
5,000
$0.187
7,500
$0.185
10,000
$0.184
12,500+
$0.181
Product Variant Information section