Manufacturer Part #
STGAP1S
galvanically isolated single gate driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:33 per Tube Package Style:SOIC-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1429 | ||||||||||
Product Specification Section
STMicroelectronics STGAP1S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STGAP1S - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Single |
| Output Current: | 2.5A |
| Supply Voltage-Max: | 36V |
| Rise Time: | 25ns |
| Fall Time: | 25ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
194
USA:
194
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$3.17
40
$3.13
125
$3.08
300+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
33 per Tube
Package Style:
SOIC-24
Mounting Method:
Surface Mount