Manufacturer Part #
TD350ETR
TD350 Series 26 V 5 mA Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TD350ETR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TD350ETR - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Single |
| Output Current: | 10mA |
| Peak Output Current: | 2.3A |
| Supply Voltage-Max: | 26V |
| Rated Power Dissipation: | 500mW |
| Quiescent Current: | 5mA |
| Turn-off Delay Time: | 450ns |
| Turn-on Delay Time: | 500ns |
| Rise Time: | 175ns |
| Fall Time: | 90ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount