text.skipToContent text.skipToNavigation

Manufacturer Part #

VNL5300S5TR-E

VNL5300S5 Series Single 5.5 V 600 mOhm Surface Mount Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
STMicroelectronics VNL5300S5TR-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 600mΩ
Output Current: 2.8A
Supply Voltage-Max: 5.5V
Turn-off Delay Time: 12µs
Turn-on Delay Time: 8µs
Rise Time: 11µs
Fall Time: 7µs
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section