Manufacturer Part #
MCP8024T-H/MP
MCP8024 Series 28 V 0.5 A 3-Phase Brushless DC (BLDC) Motor Gate Driver - QFN-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Reel Package Style:QFN-40 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP8024T-H/MP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP8024T-H/MP - Technical Attributes
Attributes Table
| No of Outputs: | Triple |
| Output Current-Max: | 0.5A |
| Supply Voltage-Max: | 28V |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,300+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
QFN-40
Mounting Method:
Surface Mount