text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL69144IRAZ-T7A

ISL69144 Series 25 V Digital Dual Output 4-Phase AMD PWM Controller - TQFN-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL69144IRAZ-T7A - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 25V
Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Output Current: 240A
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$907.50
USD
Quantity
Unit Price
250
$3.63
500
$3.60
750
$3.58
1,000
$3.57
1,250+
$3.53
Product Variant Information section