
Manufacturer Part #
TC649BEUA
TC649 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - MSOP-8
Product Specification Section
Microchip TC649BEUA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TC649BEUA - Technical Attributes
Attributes Table
Supply Current-Max: | 400µA |
Supply Voltage: | 3V to 5.5V |
Duty Cycle-Min: | 0% |
Duty Cycle-Max: | 100% |
Operating Temp Range: | -40°C to +85°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$1.39
300
$1.37
500
$1.36
1,500
$1.35
2,500+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount