Manufacturer Part #
LNK363GN-TL
LNK363 Series 700 V V 132 kHz Energy Efficient Low Power Off-Line Switcher IC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:PDIP-7 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations LNK363GN-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK363GN-TL - Technical Attributes
Attributes Table
| Package Style: | PDIP-7 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.535
2,000
$0.53
3,000
$0.525
4,000
$0.52
5,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
PDIP-7
Mounting Method:
Surface Mount