text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP254PN

TOP254 Series 66kHz Isolated 700V Flyback Offline Converter IC DIP-8

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP254PN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 72.6MHz
Rated Power: 28W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$895.00
USD
Quantity
Unit Price
50
$0.945
200
$0.92
750
$0.895
1,250
$0.885
2,500+
$0.855
Product Variant Information section