text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5507EGRG-Z

MP5505 with smaller package

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP5507EGRG-Z - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 7V
Supply Current: 2mA
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$13,150.00
USD
Quantity
Unit Price
5,000+
$2.63
Product Variant Information section