text.skipToContent text.skipToNavigation

Manufacturer Part #

MPF7100BVMA0ES

Safety & Power Mgmt PF7100, TRAY MULTIPLE DP BAKEABLE, TRAY ROHS COMPLIANT

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPF7100BVMA0ES - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.7V to 5.5V
Supply Current: 750µA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
780
Multiple Of:
260
Total
$3,174.60
USD
Quantity
Unit Price
1
$4.42
20
$4.32
75
$4.25
200
$4.20
750+
$4.07
Product Variant Information section