text.skipToContent text.skipToNavigation

Manufacturer Part #

BD82035FVJ-GE2

BD82035 Series 5.5 V 90 mOhm 2.5A Current Limit High Side Switch Ics-TSSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD82035FVJ-GE2 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 4.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 105mΩ
Rated Current-Max: 2.5A
Type: Current Limit Switch
Package Style:  TSSOP-B8J
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
7,500
$0.335
12,500+
$0.33
Product Variant Information section