Manufacturer Part #
BTS70061EPPXUMA1
PROFET +2 12V Smart High-Side Power Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS70061EPPXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTS70061EPPXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 6V to 18V |
| No of Elements: | Single |
| On-state Resistance-Max: | 6.6mΩ |
| Rated Current-Max: | 12.5A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 50µs |
| Turn-on Delay Time: | 70µs |
| Input Type: | Non-Inverting |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.98
15
$0.92
75
$0.885
300
$0.86
1,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
TSSOP-14
Mounting Method:
Surface Mount