text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF1321UCX

FPF1321 Series 1 Channel 5.5 V 170 mOhm SMT High Side Power Switch - WLCSP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FPF1321UCX - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 170mΩ
Type: Power Switch
Operating Temp Range: -65°C to +150°C
Turn-off Delay Time: 335µs
Turn-on Delay Time: 250µs
Rise Time: 130µs
Fall Time: 320µs
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Unit Price
3,000
$0.405
6,000
$0.40
9,000+
$0.395
Product Variant Information section