Manufacturer Part #
MIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Microchip MIC2075-1YM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MIC2075-1YM - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Elements: | Single |
| On-state Resistance-Max: | 140mΩ |
| Rated Current-Max: | 1.25A |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2075-1YM is a MIC2075 Series of 5.5 V 140 mΩ Single-Channel Power Distribution Switch and it is available in MM-8 package .
The MIC2075 are internally current limited and have thermal shutdown that protects the device and load. The
MIC2075 offers “smart” thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output.
Product Features:
- 140 mΩ maximum on-resistance
- 2.7 V to 5.5 V operating range
- 500 mA minimum continuous output current
- Short-circuit protection with thermal shutdown
- Fault status flag with 3ms filter eliminates false assertions
- Undervoltage lockout
- Reverse current flow blocking (no “body diode”)
- Circuit breaker mode (MIC2075) reduces power consumption
- Logic-compatible input
- Soft-start circuit
- Low quiescent current
- Pin-compatible with MIC2525
Applications:
- USB peripherals
- General purpose power switching
- ACPI power distribution
- Notebook PCs
- PDAs
- PC card hot swap
Pricing Section
Global Stock:
1,385
USA:
1,385
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.42
100
$0.41
300
$0.40
1,250
$0.39
4,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount