text.skipToContent text.skipToNavigation

Référence fabricant

MIC94068YML-TR

MIC94068 Series 5.5 V 115 mOhm Surface Mount Dual High Side Power Switch - MLF-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC94068YML-TR - Caractéristiques techniques
Attributes Table
Configuration: High Side
No of Elements: Dual
On-state Resistance-Max: 115mΩ
Rated Current-Max: 2A
Style d'emballage :  MLF-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC94068YML TR is a MIC94068 Series of 5.5 V 115 mO Surface Mount Dual High Side Power Switch and its available in a MLF-8 package .

Product Features :

  • 1.7 V to 5.5 V input voltage rang ]
  • 2 A continuous operating current
  • 85 m? (typ) R ON
  • Built-in level shift for control logic; can be operated by 1.5 V logic.
  • Low 2 µA quiescent current
  • Soft-Start: MIC94068-69
  • Micro-power shutdown <1µA
  • Load discharge circuit: MIC94067, MIC94069
  • Space saving 2x2 mm MLF™ and Thin MLF™ packages.

Applications :

  • Load switch in portable applications:
  • Cellular phones
  • PDAs
  • MP3 players
  • Digital Cameras
  • Portable instrumentation
  • Battery switch-over circuits
  • Level translators

View the Complete family of Load Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
5 000
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
5000
Total 
4 875,00 $
USD
Quantité
Prix unitaire
5 000+
$0.975
Product Variant Information section