text.skipToContent text.skipToNavigation

Manufacturer Part #

NIS5132MN2TXG

NIS5132 Series 18 V 3.6 A Surface Mount High-Side Electronic Fuse - DFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NIS5132MN2TXG - Technical Attributes
Attributes Table
Clamping Voltage-Max: 16.2V
Configuration: High Side
Input Voltage: 9V to 18V
No of Elements: Single
On-state Resistance-Max: 55mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 4.6A
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,675.00
USD
Quantity
Unit Price
5,000+
$0.535
Product Variant Information section