text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32458DB-T2-GE1

SIP32458 Series 5.5 V 3 A Single Channel High Side Load Switch - WCSP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Vishay SIP32458DB-T2-GE1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 26mΩ
Rated Current-Max: 3A
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 0.5ms
Turn-on Delay Time: 18µs
Input Type: Non-Inverting
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
54,000
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
9,000
$0.27
15,000+
$0.265
Product Variant Information section