text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5E050MCJTR-E

VND5E050MCJ Series 28V 50 mOhm 19 A Double Channel High-Side Driver -PowerSSO-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VND5E050MCJTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Dual
On-state Resistance-Max: 50mΩ
Rated Current-Max: 38A
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,750.00
USD
Quantity
Unit Price
2,500+
$1.50
Product Variant Information section