text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9238CHRTZ-T7A

Notebook Battery Charger

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9238CHRTZ-T7A - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 2*4
Supply Voltage: 3.9V to 23.4V
Input Voltage-Max: 23.4V
Switching Frequency-Max: 1MHz
Output Voltage: 18.304V
No of Terminals: 32
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,115.00
USD
Quantity
Unit Price
250
$4.46
500
$4.41
750+
$4.37
Product Variant Information section