text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73832T-2DCI/MC

MCP73832 Series 6 V 1 Cell Linear SMT Battery Charge Controller - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73832T-2DCI/MC - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Output Voltage: 4.23V
Supply Current: 1500µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3300
Multiple Of:
3300
Total
$2,069.10
USD
Quantity
Unit Price
3,300+
$0.627
Product Variant Information section