Manufacturer Part #
STBC08PMR
STBC08 Series 6.5 V Single Standalone Linear Li-Ion Battery Charger - DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2317 | ||||||||||
Product Specification Section
STMicroelectronics STBC08PMR - Product Specification
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
STMicroelectronics STBC08PMR - Technical Attributes
Attributes Table
| Configuration: | Linear |
| Number of Cells: | 1 |
| Supply Voltage: | 4.25V to 6.5V |
| Input Voltage-Max: | 6.5V |
| Output Voltage: | 4.2V |
| Supply Current: | 150µA |
| Output Current: | 800mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +125°C |
| No of Terminals: | 6 |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.955
6,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount