text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2139AK-3.0TRG1

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 250mA SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2139AK-3.0TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.7V
Output Current-Max: 250mA
Tolerance (%): 2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 1.5µA
No. of Outputs: 1
Load Regulation: 25mV
Line Regulation: 6mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
15,000
$0.101
30,000+
$0.0983
Product Variant Information section