text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7347DQ-33W5-7

LDO CMOS LOWCURR SOT25 TR 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Diodes Incorporated AP7347DQ-33W5-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.32V
Output Current-Max: 500mA
Rated Power: 890mW
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 125µA
No. of Outputs: 1
Output Noise: 60µV
Load Regulation: 22.5mV
Line Regulation (%): 0.02%
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
15,000
$0.23
30,000+
$0.225
Product Variant Information section