Référence fabricant
BD33KA5WF-E2
BD00KA5W Series 500 mA 3.3 V Output LDO Regulator with Shutdown Switch - SOP-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | ROHM | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOP-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
ROHM BD33KA5WF-E2 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Statut du produit:
ROHM BD33KA5WF-E2 - Caractéristiques techniques
| Input Voltage-Min: | 2.3V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.2V |
| Output Current-Max: | 500mA |
| Rated Power: | 687.6mW |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +105°C |
| Regulator Topology: | Fixed |
| No. of Outputs: | Single |
| Load Regulation: | 75mV |
| Line Regulation: | 35mV |
| Style d'emballage : | SOP-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The BD33KA5WF-E2 is a Part of BD33KA5 Series 3.3 V 500 mA Linear Regulators for Local Power Supplies available in SOP-8 surface mount package.It has a operating temperature ranging from -40 to 105°C.
This series can be used for a broad spectrum of applications ranging from TVs and car audio systems to HDDs, PCs and DVDs.
Features:
- Maximum output current : 500 mA
- Output voltage precision :±1%
- Low-saturation voltage with PMOS output : 0.12 V Typ (Io=200 mA)
- Built-in over-curretn protection circuit
- Built-in thermal shutdown circuit
- Shutdown swith
- TO252-3, To252-5 and SOP8 package line up
- Operaing temperature range : -40°C to 105°C
- Ceramic capacitor compatible (recommended capacitance : 1µF or greater)
Applications:
- Microcontroller and all electronic devices that use logic circuits
View the BD33KA5 Series of Linear Regulators
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOP-8
Méthode de montage :
Surface Mount