text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39200DPUR

LD39200 Series 2 A ADJ Output High PSRR Ultra LDO Linear Regulator- DFN-8 (4x4)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD39200DPUR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.25V
Input Voltage-Max: 6V
Output Voltage Range: 0.5V
Dropout Voltage-Max: 250mV
Output Current-Max: 2A
Rated Power: 2.5W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 300µA
No. of Outputs: Single
Output Noise: 45µV
Load Regulation (%): 0.4%
Line Regulation (%): 0.2%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
31,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
4,500+
$0.41
Product Variant Information section