text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1826T-3302E/DC

1A CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Microchip MCP1826T-3302E/DC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 1A
Rated Power: 2.01W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 220µA
No. of Outputs: Single
Output Noise: 2µV
Load Regulation (%): 1%
Line Regulation (%): 0.2%
Package Style:  SOT-223-5
Mounting Method: Surface Mount
Features & Applications

The MCP1826T-3302E/DC is a Part of MCP1826 Series 1000 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. It has an operating temperature ranging between between -40 to 125°C and is available in SOT223-5 SMT Package.

Features:

  • 1000 mA Output Current Capability
  • Input Operating Voltage Range: 2.3 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8 V to 6.0 V (MCP1826 only)
  • Standard Fixed Output Voltages:- 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available upon Request
  • Low Dropout Voltage: 250 mV Typical at 1000 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast Response to Load Transients
  • Low Supply Current: 120 μA (typical)
  • Low Shutdown Supply Current: 0.1 μA (typical) (MCP1826 only)
  • Fixed Delay on Power Good Output (MCP1826 only)
  • Short Circuit Current Limiting and,overtemperature Protection
  • TO-263-5 (DDPAK-5), TO-220-5, SOT-223-5 Package Options (MCP1826)
  • TO-263-3 (DDPAK-3), TO-220-3, SOT-223-3 Package Options (MCP1826S).

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5 V to 1.X V Regulators
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,960.00
USD
Quantity
Unit Price
4,000+
$0.74
Product Variant Information section