Manufacturer Part #
MIC37101-2.5YM
MIC37101 Series 2.5 V Fixed Output 1A Low Voltage µCap LDO Regulator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC37101-2.5YM - Product Specification
Shipping Information:
ECCN:
PCN Information:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Revision History:March 31, 2023: Issued initial notification.August 30, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 30, 2023.Description of Change:Qualification of 2200D as a new die attach material for selected MIC371xx, MIC391xx, MIC468xx and MIC469xx device families available in 8L SOIC (3.9mm) package.Reason for Change:To improve manufacturability by qualifying 2200D as a new Die Attach material.
PCN Status:Initial NotificationDescription of Change:Qualification of 2200D as a new die attach material for selected MIC371xx, MIC391xx, MIC468xx and MIC469xx device families available in 8L SOIC (3.9mm) package.Reason for Change:To improve manufacturability by qualifying 2200D as a new Die Attach material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2023
Part Status:
Microchip MIC37101-2.5YM - Technical Attributes
| Input Voltage-Min: | 2.25V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 2.5V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 1A |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC37101-2.5YM is a 1 A low-dropout, linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing Micrel’s proprietary Super βeta PNP™ pass element, the MIC37100/01/02 offers extremely low dropout (typically 280 mV at 1 A) and low ground current (typically 11 mA at 1 A).
The MIC37101 and MIC37102 are fixed and adjustable regulators, respectively, in a thermally enhanced power 8-lead SOIC (small outline package) and the SOT-223 package. The MIC37100/01/02 is ideal for PC add-in cards that need to convert from standard 5 V to 3.3 V, 3.3 V to 2.5 V or 2.5 V to 1.8 V or lower. A guaranteed maximum dropout voltage of 500 mV over all operating conditions allows the MIC37100/01/02 to provide 2.5 V from a supply as low as 3 V and 1.8 V from a supply as low as 2.3 V.
The MIC37101-2.5YM is fully protected with over current limiting and thermal shutdown. Fixed output voltages of 1.5 V, 1.65 V, 1.8 V, 2.5 V and 3.3 V are available on MIC37100/01 with adjustable output voltages to 1.24 V on MIC37102.
Key Features :
- Fixed and adjustable output voltages to 1.24 V
- µCap Regulator, 10 µF ceramic output capacitor stable
- 280 mV typical dropout at 1 A
- Ideal for 3.0 V to 2.5 V conversion
- Ideal for 2.5 V to 1.8 V, 1.65 V or 1.5 V conversion
- 1 A minimum guaranteed output current
- 1% initial accuracy
- Low ground current
- Current limiting and thermal shutdown
- Reversed-leakage protection
- Fast transient response
- Low-profile SOT-223 package
- Power SO-8 package
- S-PAK package (MIC37102 only)
Applications :
- LDO linear regulator for PC add-in cards
- PowerPC™ power supplies
- High-efficiency linear power supplies
- SMPS post regulator
- Multimedia and PC processor supplies
- Battery chargers
- Low-voltage microcontrollers and digital logic
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount