Manufacturer Part #
NCP170ASN250T2G
NCP170 Series 2.5 V 150 mA Fixed Ultra‐Low IQ CMOS LDO Regulator - TSOP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74A (TSOP-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP170ASN250T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP170ASN250T2G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.2V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 2.5V |
| Dropout Voltage-Max: | 330mV |
| Output Current-Max: | 150mA |
| Tolerance (%): | ±1% |
| Regulator Topology: | Fixed |
| Quiescent Current: | 0.5µA |
| No. of Outputs: | Single |
| Output Noise: | 125µV |
| Load Regulation: | 1mV |
| Current - Limit: | 225mA |
| Line Regulation (%): | 0.05% |
| Package Style: | SC-74A (TSOP-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.156
6,000
$0.154
9,000
$0.153
12,000
$0.152
15,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5)
Mounting Method:
Surface Mount