text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP508SQ33T1G

NCP508 Series 50 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP508SQ33T1G - Technical Attributes
Attributes Table
Input Voltage-Max: 7V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 300mV
Output Current-Max: 50mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 0.1µA
No. of Outputs: Single
Output Noise: 39µV
Load Regulation: 6mV
Current - Limit: 250mA
Line Regulation: 2mV
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
182
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$457.20
USD
Quantity
Unit Price
3,000
$0.0775
6,000
$0.0762
12,000
$0.075
15,000
$0.0746
45,000+
$0.0722
Product Variant Information section