text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV5661DTADJRKG

NCV5661 Series Adj to 0.9 V 1 A Ultra-Fast Low Dropout Linear Regulator - DPAK-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV5661DTADJRKG - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 9V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 1.3mA
No. of Outputs: Single
Output Noise: 26µV
Load Regulation (%): 0.03%
Current - Limit: 1.5A
Line Regulation (%): 0.03%
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,687.50
USD
Quantity
Unit Price
2,500+
$0.675
Product Variant Information section