text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7211U50-TE1

NJU7211 Series 100 mA -5 V CMOS 3-Terminal Negative Voltage Regulator-SOT-89

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU7211U50-TE1 - Technical Attributes
Attributes Table
Input Voltage-Min: -12V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 100mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$940.00
USD
Quantity
Unit Price
1,000
$0.475
2,000
$0.47
3,000
$0.465
4,000
$0.46
5,000+
$0.455
Product Variant Information section