Manufacturer Part #
ST732M50R
300mA, 28 V low-dropout voltage regulator, with 5 µA quiescent current
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST732M50R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST732M50R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 28V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 1.2V |
| Output Current-Max: | 300mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 10µA |
| No. of Outputs: | 1 |
| Output Noise: | 70µV |
| Line Regulation (%): | 0.01% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.41
15
$0.385
75
$0.37
300
$0.36
1,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Mounting Method:
Surface Mount