text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL85412FRTZ

ISL85412 Series 40 V 784 kHz 150 mA Adjustable Synchronous Buck Regulator-TDFN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL85412FRTZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 40V
Output Current-Max: 150mA
Output Voltage Range: 0.6V to 34V
Switching Frequency-Max: 784kHz
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1470
Multiple Of:
490
Total
$1,514.10
USD
Quantity
Unit Price
1,470
$1.03
2,450+
$1.02
Product Variant Information section