text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91107IIAZ-T7A

ISL9110 Series 5.5 V 2.5 MHz High Efficiency Buck-Boost Regulator - WLCSP-15

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Renesas ISL91107IIAZ-T7A - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 1V to 5.2V
Output Type: Adjustable
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 45µA
Load Regulation (%): 0.4%
Package Style:  WLCSP-15
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$247.50
USD
Quantity
Unit Price
250
$0.99
500
$0.975
1,000
$0.96
1,250
$0.955
3,750+
$0.925
Product Variant Information section