text.skipToContent text.skipToNavigation

Manufacturer Part #

L5986ATR

L5986 Series 250 kHz to 1 MHz Step-Down Switching Regulator - HSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
STMicroelectronics L5986ATR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 18V
Output Current-Max: 2.5A
Switching Frequency-Max: 1MHz
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,525.00
USD
Quantity
Unit Price
2,500+
$1.01
Product Variant Information section