text.skipToContent text.skipToNavigation

Référence fabricant

L6563ATR

L6563A Series 22 V 5.5 mA Advanced Transition-Mode PFC Controller - SOIC-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics L6563ATR - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The L6563ATR is a 5.5 mA and 22 V advanced transition-mode PFC controller, it is available in SOIC-14 package.

Based on the core of a standard TM PFC controller, it offers improved performance and additional functions. The IC provides the option for tracking boost operation.

Features:

  • Very precise adjustable output overvoltage protection
  • Tracking boost function
  • Protection against feedback loop failure (Latched shutdown)
  • Interface for cascaded conver-ter's PWM controller
  • Input voltage feedforward (1/V2)
  • Remote on/off control
  • Low (≤90 μA) start-up current
  • 5 mA max. quiescent current
  • 1.5% (@ Tj= 25°C) internal reference voltage
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
Total 
3 775,00 $
USD
Quantité
Prix unitaire
2 500+
$1.51
Product Variant Information section