MCP1640T-I/MC in Reel by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1640T-I/MC

MCP1640 Series 5.5 V 575 KHz Start-up Synchronous Boost Regulator - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1640T-I/MC - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.8V to 5.5V
Output Current-Max: 100mA
Switching Frequency-Max: 575kHz
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,200
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,112.00
USD
Quantity
Unit Price
3,300+
$0.64
Product Variant Information section