text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC33050-AYHL-TR

0.4 V 1 Output 600 mA Positive Adjustable Buck Switching Regulator IC VFDFN-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MIC33050-AYHL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 600mA
Output Type: Adjustable
Switching Frequency-Max: 4MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 89%
Efficiency: 93%
No. of Outputs: 1
Quiescent Current: 20µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.3%
Product Status: Active
Package Style:  MLF-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,350.00
USD
Quantity
Unit Price
5,000+
$1.47