Manufacturer Part #
MP3412EJ-LF-Z
MP3412 Series 4.4 V 1.1 A 1 MHz Surface Mount Synchronous Boost - TSOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP3412EJ-LF-Z - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 0.8V to 4.4V |
| Output Current-Max: | 1.1A |
| Output Voltage Range: | 2.5V to 5V |
| Switching Frequency-Max: | 1.2MHz |
| Package Style: | TSOT-23-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
3,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-6
Mounting Method:
Surface Mount