Manufacturer Part #
MP4569GQ-P
Switching Voltage Regulators 75V 0.3A Sync Step Down Converter - QFN-3x3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:QFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP4569GQ-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 75V |
| Output Current-Max: | 300mA |
| Output Voltage Range: | 67.5V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 20µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$1.11
1,000
$1.10
2,500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount