text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9943GQ-Z

MP9943 Series 30 V 3A Adj. High Efficiency Synchronous Step-Down Converter-QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP9943GQ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 30V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 28.5V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 95%
No. of Outputs: 1
Quiescent Current: 0.5mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1.5%
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,150.00
USD
Quantity
Unit Price
5,000+
$1.03
Product Variant Information section