Manufacturer Part #
RAA2116054GP3#JA0
0.8V 1 Output 500mA Adjustable Buck Switching Regulator IC - SOT-23-6 Thin, TSOT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Renesas RAA2116054GP3#JA0 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 60V |
| Output Current-Max: | 500mA |
| Output Voltage Range: | 0.8V to 57V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 450kHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 425µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
69,000
USA:
69,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount