Manufacturer Part #
RT8070ZQW
RT8070 Series 5.5 V 4 A 2 MHz Synchronous Step-Down Converter - WDFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Richtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:WDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Richtek RT8070ZQW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Richtek RT8070ZQW - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.7V to 5.5V |
| Output Current-Max: | 4A |
| Output Voltage Range: | 0.8V to 5V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2MHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 95% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation (%): | 0.25% |
| Package Style: | WDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.33
3,000
$0.325
7,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
WDFN-8
Mounting Method:
Surface Mount