Manufacturer Part #
TDA21520AUMA1
TDA21520 Series 16 V 20 A High Frequency Low Profile DC-DC converter - PG-TQFN-25
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TDA21520AUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TDA21520AUMA1 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.25V to 16V |
| Output Current-Max: | 20A |
| Output Voltage Range: | 0.225V to 5.5V |
| Switching Frequency-Max: | 1.5MHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount